Part Details for MOF1W68KGT52 by Tzai Yuan Enterprise Co Ltd
Overview of MOF1W68KGT52 by Tzai Yuan Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MOF1W68KGT52
MOF1W68KGT52 CAD Models
MOF1W68KGT52 Part Data Attributes:
|
MOF1W68KGT52
Tzai Yuan Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOF1W68KGT52
Tzai Yuan Enterprise Co Ltd
RES,AXIAL,METAL OXIDE,68K OHMS,350WV,2% +/-TOL,-350,350PPM TC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TZAI YUAN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Manufacturer Series | MOF(1W,G/JTOL)MG | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MOF | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MOF1W68KGT52
This table gives cross-reference parts and alternative options found for MOF1W68KGT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOF1W68KGT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOF1W68KGT63 | RES,AXIAL,METAL OXIDE,68K OHMS,350WV,2% +/-TOL,-350,350PPM TC | Tzai Yuan Enterprise Co Ltd | MOF1W68KGT52 vs MOF1W68KGT63 |