Part Details for MOS1CM12.5D17R8F by KOA Speer Electronics Inc
Overview of MOS1CM12.5D17R8F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS1CM12.5D17R8F
MOS1CM12.5D17R8F CAD Models
MOS1CM12.5D17R8F Part Data Attributes:
|
MOS1CM12.5D17R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS1CM12.5D17R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 17.8ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.219 V |
Alternate Parts for MOS1CM12.5D17R8F
This table gives cross-reference parts and alternative options found for MOS1CM12.5D17R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1CM12.5D17R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS1CM15S17R8F | Fixed Resistor, Metal Oxide Film, 1W, 17.8ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CM12.5D17R8F vs MOS1CM15S17R8F |
MOS1CM15J17R8F | Fixed Resistor, Metal Oxide Film, 1W, 17.8ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CM12.5D17R8F vs MOS1CM15J17R8F |
MOS1CT526R17R8F | Fixed Resistor, Metal Oxide Film, 1W, 17.8ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS1CM12.5D17R8F vs MOS1CT526R17R8F |
MOS1CT526A17R8F | Fixed Resistor, Metal Oxide Film, 1W, 17.8ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS1CM12.5D17R8F vs MOS1CT526A17R8F |