Part Details for MOV-07D560K by Bourns Inc
Overview of MOV-07D560K by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for MOV-07D560K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2873
|
Newark | 7Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns MOV-07D560K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 / $0.0720 | Buy Now |
DISTI #
118-MOV-07D560K-ND
|
DigiKey | VARISTOR 56V 250A DISC 7MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6968 In Stock |
|
$0.0580 / $0.3900 | Buy Now |
DISTI #
MOV-07D560K
|
Avnet Americas | Var MOV 35VAC/45VDC 250A 56V Radial Bulk - Bulk (Alt: MOV-07D560K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0449 / $0.0510 | Buy Now |
DISTI #
652-MOV-07D560K
|
Mouser Electronics | Varistors 890pF 56volts 10% RoHS: Compliant | 14554 |
|
$0.0540 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Var MOV 35VAC/45VDC 250A 56V Thru-Hole Radial Bulk RoHS: Compliant |
4000 In Stock |
|
$0.0517 / $0.0647 | Buy Now |
DISTI #
67578679
|
Verical | Var MOV 35VAC/45VDC 250A 56V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2314 | Americas - 4000 |
|
$0.0872 / $0.0899 | Buy Now |
DISTI #
MOV-07D560K
|
TME | Varistor: metal-oxide, THT, 35VAC, 45VDC, 56V, 250A, -40÷85°C, ±10% Min Qty: 2000 | 0 |
|
$0.0680 | RFQ |
DISTI #
MOV-07D560K
|
Avnet Abacus | Var MOV 35VAC/45VDC 250A 56V Radial Bulk (Alt: MOV-07D560K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MOV 35VAC/45VDC 250A 56V Thru-Hole Radial Bulk RoHS: Compliant |
4000 In Stock |
|
$0.0517 / $0.0647 | Buy Now |
Part Details for MOV-07D560K
MOV-07D560K CAD Models
MOV-07D560K Part Data Attributes
|
MOV-07D560K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-07D560K
Bourns Inc
Varistor, 45V, 3.1J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 3.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for MOV-07D560K
This table gives cross-reference parts and alternative options found for MOV-07D560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-07D560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ07D560KBSB | Varistor, 45V, 3.1J, Through Hole Mount | World Products Inc | MOV-07D560K vs VZ07D560KBSB |
VZ07D560KBSE | Varistor, 45V, 3.1J, Through Hole Mount | World Products Inc | MOV-07D560K vs VZ07D560KBSE |