-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 45V, 7J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2933
|
Newark | 10Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns MOV-10D560K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 / $0.0970 | Buy Now |
DISTI #
118-MOV-10D560K-ND
|
DigiKey | VARISTOR 56V 500A DISC 10MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1922 In Stock |
|
$0.1028 / $0.4900 | Buy Now |
DISTI #
MOV-10D560K
|
Avnet Americas | Var MOV 35VAC/45VDC 500A 56V Radial Bulk - Bulk (Alt: MOV-10D560K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0749 / $0.0851 | Buy Now |
DISTI #
652-MOV-10D560K
|
Mouser Electronics | Varistors 1800pF 56volts 10% RoHS: Compliant | 1937 |
|
$0.0860 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Var MOV 35VAC/45VDC 500A 56V Thru-Hole Radial Bulk RoHS: Compliant |
5000 In Stock |
|
$0.0897 / $0.1373 | Buy Now |
DISTI #
78826248
|
Verical | Var MOV 35VAC/45VDC 500A 56V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.1432 / $0.1907 | Buy Now |
DISTI #
MOV-10D560K
|
TME | Varistor: metal-oxide, THT, 35VAC, 45VDC, 56V, 500A, -40÷105°C, ±10% Min Qty: 2000 | 0 |
|
$0.1130 | RFQ |
DISTI #
MOV-10D560K
|
Avnet Abacus | Var MOV 35VAC/45VDC 500A 56V Radial Bulk (Alt: MOV-10D560K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MOV 35VAC/45VDC 500A 56V Thru-Hole Radial Bulk RoHS: Compliant |
5000 In Stock |
|
$0.0897 / $0.1373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-10D560K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D560K
Bourns Inc
Varistor, 45V, 7J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 7 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
This table gives cross-reference parts and alternative options found for MOV-10D560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-10D560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV10-560K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV-10D560K vs ROV10-560K-S-2 |
A05177-000 | RESISTOR, VOLTAGE DEPENDENT, 45V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV-10D560K vs A05177-000 |
ERZVA9D550 | Varistor, 45V, 7J, Through Hole Mount | Panasonic Electronic Components | MOV-10D560K vs ERZVA9D550 |
ROV10-560K-AP | RESISTOR, VOLTAGE DEPENDENT, 45V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV-10D560K vs ROV10-560K-AP |
A19025-000 | RESISTOR, VOLTAGE DEPENDENT, 45V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV-10D560K vs A19025-000 |
VZ10D560KBSDZ | Varistor, 45V, 7J, Through Hole Mount | World Products Inc | MOV-10D560K vs VZ10D560KBSDZ |
ROV10-560K-S-AP | RESISTOR, VOLTAGE DEPENDENT, 45V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV-10D560K vs ROV10-560K-S-AP |
ROV10-560K-S | RESISTOR, VOLTAGE DEPENDENT, 45V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV-10D560K vs ROV10-560K-S |
ROV10-560K-2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOV-10D560K vs ROV10-560K-2 |
ERZVA9V550 | Varistor, 45V, 7J, Through Hole Mount | Panasonic Electronic Components | MOV-10D560K vs ERZVA9V550 |