Part Details for MOV14500CQA by Cooper Industries
Overview of MOV14500CQA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV14500CQA
MOV14500CQA CAD Models
MOV14500CQA Part Data Attributes
|
MOV14500CQA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MOV14500CQA
Cooper Industries
Varistor, 66V, 15J, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 15 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 66 V |
Alternate Parts for MOV14500CQA
This table gives cross-reference parts and alternative options found for MOV14500CQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV14500CQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69X3135 | RESISTOR, VOLTAGE DEPENDENT, 65V, 15J, THROUGH HOLE MOUNT | TDK Epcos | MOV14500CQA vs Q69X3135 |
V82ZU12 | RESISTOR, VOLTAGE DEPENDENT, 68V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV14500CQA vs V82ZU12 |
D6921ZOV500RA06 | RESISTOR, VOLTAGE DEPENDENT, 66V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | MOV14500CQA vs D6921ZOV500RA06 |
SIOV-S14K50 | Varistor, 65V, 15J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV14500CQA vs SIOV-S14K50 |
TNR15G820K | RESISTOR, VOLTAGE DEPENDENT, 65V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | MOV14500CQA vs TNR15G820K |
V82ZT12 | Varistor, 68V, 15J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | MOV14500CQA vs V82ZT12 |
V82ZA12 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | MOV14500CQA vs V82ZA12 |
VZ14D820KBS | Varistor, 66V, 22J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV14500CQA vs VZ14D820KBS |
232259555006 | RESISTOR, VOLTAGE DEPENDENT, 65V, 21J, THROUGH HOLE MOUNT | YAGEO Corporation | MOV14500CQA vs 232259555006 |