Part Details for MOV20140APA by Cooper Industries
Overview of MOV20140APA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV20140APA
MOV20140APA CAD Models
MOV20140APA Part Data Attributes
|
MOV20140APA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MOV20140APA
Cooper Industries
Varistor, 18V, 13J, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 13 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |