-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Neutral White, 1.7mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1297-1-ND
|
DigiKey | LED MP2016 COOL WHITE 5000K 2016 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3110 In Stock |
|
$0.0151 / $0.1600 | Buy Now |
DISTI #
MP-2016-1100-50-80
|
Avnet Americas | LED Uni-Color White 24lm 5000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-2016-1100-50-80) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0142 | Buy Now |
DISTI #
MP-2016-1100-50-80
|
Avnet Americas | LED Uni-Color White 24lm 5000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-2016-1100-50-80) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0142 | Buy Now |
DISTI #
MP2016-1100-50-80
|
Avnet Americas | LED Uni-Color White 24lm 5000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP2016-1100-50-80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MP-2016-1100-50-80
|
Avnet Americas | LED Uni-Color White 24lm 5000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-2016-1100-50-80) RoHS: Compliant Min Qty: 80000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
896-MP2016110050
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 80-CRI, MP-2016 Series RoHS: Compliant | 23689 |
|
$0.0160 / $0.1600 | Buy Now |
|
Future Electronics | MP-2016-1100 Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0149 / $0.0173 | Buy Now |
DISTI #
MP-2016-1100-50-80
|
Avnet Americas | LED Uni-Color White 24lm 5000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-2016-1100-50-80) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0142 | Buy Now |
DISTI #
MP2016-1100-50-80
|
Avnet Americas | LED Uni-Color White 24lm 5000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP2016-1100-50-80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MP-2016-1100-50-80
|
Avnet Americas | LED Uni-Color White 24lm 5000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-2016-1100-50-80) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP-2016-1100-50-80
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-2016-1100-50-80
Luminus Devices
Single Color LED, Neutral White, 1.7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.12 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.725 mm | |
Viewing Angle | 110 deg |