Part Details for MP001572 by SPC Multicomp
Overview of MP001572 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP001572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1461
|
Newark | Res, 0R, 2W, 2512, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001572 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1080 | Buy Now |
DISTI #
84AH7965
|
Newark | Res, 0R, 2W, 2512, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001572 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0980 / $0.1790 | Buy Now |
Part Details for MP001572
MP001572 CAD Models
MP001572 Part Data Attributes
|
MP001572
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP001572
SPC Multicomp
Metal Glaze/thick Film, 2W, 0ohm, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT: 16A | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MP001572
This table gives cross-reference parts and alternative options found for MP001572. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP001572, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12JP9----0R | Fixed Resistor, Metal Glaze/thick Film, 2W, 0ohm, Surface Mount, 2512, CHIP | Viking Tech Corp | MP001572 vs CR-12JP9----0R |