Part Details for MP002976 by SPC Multicomp
Overview of MP002976 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP002976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH9652
|
Newark | Res, 5M6, 5%, 3W, 2512, Thick Film Rohs Compliant: Yes |Multicomp Pro MP002976 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 / $1.1000 | Buy Now |
DISTI #
29AK1509
|
Newark | Res, 5M6, 5%, 3W, 2512, Thick Film Rohs Compliant: Yes |Multicomp Pro MP002976 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1280 / $0.1410 | Buy Now |
Part Details for MP002976
MP002976 CAD Models
MP002976 Part Data Attributes:
|
MP002976
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP002976
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 3W, 5600000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for MP002976
This table gives cross-reference parts and alternative options found for MP002976. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP002976, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP123WJ0565T4E | Fixed Resistor, Metal Glaze/thick Film, 3W, 5600000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | MP002976 vs SP123WJ0565T4E |
SP123WJ0565T2E | Fixed Resistor, Metal Glaze/thick Film, 3W, 5600000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MP002976 vs SP123WJ0565T2E |
SP123WJ0565TCE | Fixed Resistor, Metal Glaze/thick Film, 3W, 5600000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | MP002976 vs SP123WJ0565TCE |
RM25J565CT-U | Fixed Resistor, Metal Glaze/thick Film, 3W, 5600000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MP002976 vs RM25J565CT-U |
SP123WJ0565TEE | Fixed Resistor, Metal Glaze/thick Film, 3W, 5600000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | MP002976 vs SP123WJ0565TEE |