Part Details for MP003637 by SPC Multicomp
Overview of MP003637 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP003637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4659
|
Newark | Res, 5K1, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Multicomp Pro MP003637 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4470 |
|
$0.0120 / $0.0330 | Buy Now |
DISTI #
69AH8710
|
Newark | Res, 5K1, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Multicomp Pro MP003637 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0080 | Buy Now |
Part Details for MP003637
MP003637 CAD Models
MP003637 Part Data Attributes
|
MP003637
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP003637
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MP003637
This table gives cross-reference parts and alternative options found for MP003637. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP003637, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10EZHF5101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MP003637 vs MCR10EZHF5101 |
RMSW20K512FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MP003637 vs RMSW20K512FB |
MCR10FZHF5101 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 5100ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MP003637 vs MCR10FZHF5101 |
MCR10QZHF5101 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 5100ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MP003637 vs MCR10QZHF5101 |
MC0805S8F5101T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MP003637 vs MC0805S8F5101T5E |
CRGCQ0805F5K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MP003637 vs CRGCQ0805F5K1 |
RMC20K512FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MP003637 vs RMC20K512FTP |
WCR-WCR0805LF-5101-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MP003637 vs WCR-WCR0805LF-5101-F-P-LT |
RMC1/10K512FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MP003637 vs RMC1/10K512FTP |