Part Details for MP007113 by SPC Multicomp
Overview of MP007113 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MP007113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6190
|
Newark | Cartridge Fuse, Fast Act, 0.315A, 250Vac Rohs Compliant: Yes |Multicomp Pro MP007113 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2842 |
|
$0.0630 / $0.0690 | Buy Now |
DISTI #
79005523
|
Verical | MP007113 Min Qty: 725 Package Multiple: 1 | Americas - 2293 |
|
$0.1009 / $0.1043 | Buy Now |
Part Details for MP007113
MP007113 CAD Models
MP007113 Part Data Attributes
|
MP007113
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP007113
SPC Multicomp
Electric Fuse, Fast Blow, 0.315A, 250VAC, 10000A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |