Part Details for MP1907AGQ-Z by Monolithic Power Systems
Overview of MP1907AGQ-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for MP1907AGQ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP1907AGQ-ZCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10303 In Stock |
|
$0.8459 / $2.0000 | Buy Now |
DISTI #
MP1907AGQ-Z
|
Avnet Americas | 100V, 2.5A, HIGH FREQUENCY, HALF-BRIDGE GATE DRIVERS - Tape and Reel (Alt: MP1907AGQ-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9380 / $1.2060 | Buy Now |
DISTI #
946-MP1907AGQ-Z
|
Mouser Electronics | Gate Drivers 100V, 2.5A, High Frequency, Half-Bridge Gate Drivers RoHS: Compliant | 0 |
|
$0.8790 / $2.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.8380 | Buy Now |
DISTI #
MP1907AGQ-Z
|
Avnet Silica | 100V, 2.5A, HIGH FREQUENCY, HALF-BRIDGE GATE DRIVERS (Alt: MP1907AGQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP1907AGQ-Z
MP1907AGQ-Z CAD Models
MP1907AGQ-Z Part Data Attributes
|
MP1907AGQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1907AGQ-Z
Monolithic Power Systems
Half Bridge Based IGBT/MOSFET Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |