Part Details for MP1907AGQ by Monolithic Power Systems
Overview of MP1907AGQ by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for MP1907AGQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 100V, 2.5A, High Frequency, Half-Bridge Gate Drivers Min Qty: 1 | 0 |
|
$0.8900 / $1.1200 | Buy Now |
Part Details for MP1907AGQ
MP1907AGQ CAD Models
MP1907AGQ Part Data Attributes
|
MP1907AGQ
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1907AGQ
Monolithic Power Systems
Half Bridge Based IGBT/MOSFET Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |