Part Details for MP251 by Micro Commercial Components
Overview of MP251 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP251
MP251 CAD Models
MP251 Part Data Attributes
|
MP251
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MP251
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, MP-50W, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP251
This table gives cross-reference parts and alternative options found for MP251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2501W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, | General Instrument Corp | MP251 vs GBPC2501W |
MP251W-BP | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-40W, 4 PIN | Micro Commercial Components | MP251 vs MP251W-BP |
GBPC2501W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Vishay Semiconductors | MP251 vs GBPC2501W |
GBPC2501W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | MP251 vs GBPC2501W |
GBPC2501W-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | MP251 vs GBPC2501W-E4/51 |
GBPC2501W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | MP251 vs GBPC2501W |
GBPC2501W | 25 A Bridge Rectifer, 50-BLKBG | onsemi | MP251 vs GBPC2501W |
MP251WGP-BP | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MP251 vs MP251WGP-BP |
FB2501L | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MP251 vs FB2501L |