Part Details for MP3387AGRT-Z by Monolithic Power Systems
Overview of MP3387AGRT-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3387AGRT-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3387AGRT-Z-ND
|
DigiKey | IC LED DRIVER 24TQFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9721 / $1.0110 | Buy Now |
DISTI #
MP3387AGRT-Z
|
Avnet Americas | 6-String, Max 80mA/String, Step-Up, White LED Driver with Co - Tape and Reel (Alt: MP3387AGRT-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0780 / $1.3860 | Buy Now |
DISTI #
946-MP3387AGRT-Z
|
Mouser Electronics | LED Lighting Drivers 6-String, Max 80mA/String, Step-Up, White LED Driver with Combined Analog and PWM Dimming RoHS: Compliant | 0 |
|
$1.0100 / $2.3000 | Order Now |
|
Future Electronics | LED Lighting Drivers 6-String, Max 80mA/String, Step-Up, White LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 47Cut Tape/Mini-Reel |
|
$1.4900 / $1.9400 | Buy Now |
|
Future Electronics | LED Lighting Drivers 6-String, Max 80mA/String, Step-Up, White LED Driver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9900 | Buy Now |
DISTI #
MP3387AGRT-Z
|
Avnet Silica | 6-String, Max 80mA/String, Step-Up, White LED Driver with Co (Alt: MP3387AGRT-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP3387AGRT-Z
MP3387AGRT-Z CAD Models
MP3387AGRT-Z Part Data Attributes
|
MP3387AGRT-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3387AGRT-Z
Monolithic Power Systems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for MP3387AGRT-Z
This table gives cross-reference parts and alternative options found for MP3387AGRT-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3387AGRT-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8552TLX-E06/NOPB | Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85 | Texas Instruments | MP3387AGRT-Z vs LP8552TLX-E06/NOPB |
IW3614-02-B3 | LED Driver, | Dialog Semiconductor GmbH | MP3387AGRT-Z vs IW3614-02-B3 |
LP8552TLE-E06/NOPB | Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85 | Texas Instruments | MP3387AGRT-Z vs LP8552TLE-E06/NOPB |
LP8552TLX-E00/NOPB | LED DISPLAY DRIVER | Texas Instruments | MP3387AGRT-Z vs LP8552TLX-E00/NOPB |
LP8552TLE-E00/NOPB | LED DISPLAY DRIVER | Texas Instruments | MP3387AGRT-Z vs LP8552TLE-E00/NOPB |
LP8552TLX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | MP3387AGRT-Z vs LP8552TLX |
IW3614-02-B3 | LED Driver, 12-Segment, PDSO8 | Renesas Electronics Corporation | MP3387AGRT-Z vs IW3614-02-B3 |