Part Details for MP3387AGRT by Monolithic Power Systems
Overview of MP3387AGRT by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3387AGRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 6-String, Max 80mA/String, Step-Up, White LED Driver with Combined Analog and PWM Dimming Min Qty: 1 | 0 |
|
$1.2300 / $1.5300 | Buy Now |
Part Details for MP3387AGRT
MP3387AGRT CAD Models
MP3387AGRT Part Data Attributes
|
MP3387AGRT
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3387AGRT
Monolithic Power Systems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for MP3387AGRT
This table gives cross-reference parts and alternative options found for MP3387AGRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3387AGRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8552TLX-E06/NOPB | Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85 | Texas Instruments | MP3387AGRT vs LP8552TLX-E06/NOPB |
IW3614-02-B3 | LED Driver, | Dialog Semiconductor GmbH | MP3387AGRT vs IW3614-02-B3 |
LP8552TLE-E06/NOPB | Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85 | Texas Instruments | MP3387AGRT vs LP8552TLE-E06/NOPB |
LP8552TLX-E00/NOPB | LED DISPLAY DRIVER | Texas Instruments | MP3387AGRT vs LP8552TLX-E00/NOPB |
LP8552TLE-E00/NOPB | LED DISPLAY DRIVER | Texas Instruments | MP3387AGRT vs LP8552TLE-E00/NOPB |
LP8552TLX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | MP3387AGRT vs LP8552TLX |
IW3614-02-B3 | LED Driver, 12-Segment, PDSO8 | Renesas Electronics Corporation | MP3387AGRT vs IW3614-02-B3 |