Part Details for MP8760GLE-P by Monolithic Power Systems
Overview of MP8760GLE-P by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MP8760GLE-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3509
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, Output Current:6A, Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP8760GLE-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$2.5100 / $3.0300 | Buy Now |
DISTI #
1589-1225-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
MP8760GLE-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 18V 16-Pin QFN T/R - Tape and Reel (Alt: MP8760GLE-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1025 / $2.5375 | Buy Now |
DISTI #
946-MP8760GLE-P
|
Mouser Electronics | Switching Voltage Regulators 6A, 18V, Synch Step-Down Converter RoHS: Compliant | 237 |
|
$1.9400 / $3.8900 | Buy Now |
|
Future Electronics | High Efficiency, 6A, 18V Synchronous Step-down Converter in 16-Pin QFN(34mm) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.0100 / $2.0700 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 1000KHZ SWITCHING FREQ-MAX | 85 |
|
$2.0250 / $4.0500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 1000KHZ SWITCHING FREQ-MAX | 95 |
|
$2.4975 / $4.0500 | Buy Now |
DISTI #
MP8760GLE-P
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 18V 16-Pin QFN T/R (Alt: MP8760GLE-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP8760GLE-P
MP8760GLE-P CAD Models
MP8760GLE-P Part Data Attributes
|
MP8760GLE-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8760GLE-P
Monolithic Power Systems
Switching Regulator, 1000kHz Switching Freq-Max, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT ADJUSTABLE FROM 0.611V TO 13V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXSS-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |