Part Details for MPC106ARX66CGR2 by Tundra Semiconductor Corp
Overview of MPC106ARX66CGR2 by Tundra Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC106ARX66CGR2
MPC106ARX66CGR2 CAD Models
MPC106ARX66CGR2 Part Data Attributes:
|
MPC106ARX66CGR2
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPC106ARX66CGR2
Tundra Semiconductor Corp
PCI Bus Controller, CMOS, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Package Description | 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-CBGA-B304 | |
Number of Terminals | 304 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for MPC106ARX66CGR2
This table gives cross-reference parts and alternative options found for MPC106ARX66CGR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC106ARX66CGR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC106ARX66CGR2 | PCI Bus Controller, CMOS, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | Motorola Semiconductor Products | MPC106ARX66CGR2 vs MPC106ARX66CGR2 |
MPC106ARX66TG | PCI BUS CONTROLLER, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | Motorola Mobility LLC | MPC106ARX66CGR2 vs MPC106ARX66TG |