Part Details for MPC5200VR400B by Freescale Semiconductor
Overview of MPC5200VR400B by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MPC5200VR400B
MPC5200VR400B CAD Models
MPC5200VR400B Part Data Attributes
|
MPC5200VR400B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC5200VR400B
Freescale Semiconductor
HABANERO COMM - PBFREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC5200VR400B
This table gives cross-reference parts and alternative options found for MPC5200VR400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5200VR400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC5200CVR400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | MPC5200VR400B vs SPC5200CVR400BR2 |
MPC5200VR400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | MPC5200VR400B vs MPC5200VR400BR2 |
SPC5200CBV400BR2 | Freescale 32-bit MCU, e300 MPU, 400MHz, -40/+85degC, Automotive Grade, PBGA 272 | Freescale Semiconductor | MPC5200VR400B vs SPC5200CBV400BR2 |
SC103335VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200VR400B vs SC103335VR400B |
SC103335VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | MPC5200VR400B vs SC103335VR400B |
SPC5200CVR400B | Freescale 32-bit MCU, e300 MPU, 400MHz, -40/+85degC, Automotive Grade, PBGA 272 | Freescale Semiconductor | MPC5200VR400B vs SPC5200CVR400B |
SC103335VR400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | MPC5200VR400B vs SC103335VR400BR2 |
MPC5200CVR466BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | MPC5200VR400B vs MPC5200CVR466BR2 |
MPC5200VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200VR400B vs MPC5200VR400B |
SPC5200CBV400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200VR400B vs SPC5200CBV400B |