Part Details for MPC565CVR56 by NXP Semiconductors
Overview of MPC565CVR56 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for MPC565CVR56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7689
|
Newark | Mcu, 32Bit, Power, 56Mhz, Bga-388, Product Range:-, Device Core:Power Architecture, Data Bus Width:32 Bit, Operating Frequency Max:56Mhz, Program Memory Size:1Mb, No. Of Pins:388Pins, Ic Case/Package:Bga, No. Of I/O S:56I/O S Rohs Compliant: Yes |Nxp MPC565CVR56 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.5500 | Buy Now |
DISTI #
MPC565CVR56-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 388PBGA Min Qty: 200 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$142.0080 | Buy Now |
DISTI #
MPC565CVR56
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V 388-Pin BGA Tray - Trays (Alt: MPC565CVR56) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$124.5332 / $143.6149 | Buy Now |
DISTI #
841-MPC565CVR56
|
Mouser Electronics | 32-bit Microcontrollers - MCU MPC565 1024KFLASH Qorivva RoHS: Compliant | 0 |
|
$141.9900 / $165.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$154.5100 | Buy Now |
DISTI #
MPC565CVR56
|
Avnet Silica | MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V 388-Pin BGA Tray (Alt: MPC565CVR56) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC565CVR56
|
EBV Elektronik | MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V 388-Pin BGA Tray (Alt: MPC565CVR56) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC565CVR56
MPC565CVR56 CAD Models
MPC565CVR56 Part Data Attributes
|
MPC565CVR56
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC565CVR56
NXP Semiconductors
32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 84 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | ||
Number of Terminals | 388 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36864 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 56 MHz | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC565CVR56
This table gives cross-reference parts and alternative options found for MPC565CVR56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC565CVR56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC565MZP56R2 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | Motorola Mobility LLC | MPC565CVR56 vs MPC565MZP56R2 |
MPC565MVR56R2 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC565CVR56 vs MPC565MVR56R2 |
MPC565MZP56R2 | 32-BIT, FLASH, 56 MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | Freescale Semiconductor | MPC565CVR56 vs MPC565MZP56R2 |
MPC565CVR56 | Freescale 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388 | Freescale Semiconductor | MPC565CVR56 vs MPC565CVR56 |
MPC565MZP56 | Freescale 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388 | Freescale Semiconductor | MPC565CVR56 vs MPC565MZP56 |
MPC565CZP56 | RISC Microcontroller, | Rochester Electronics LLC | MPC565CVR56 vs MPC565CZP56 |
MPC565CZP56 | Freescale 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388 | Freescale Semiconductor | MPC565CVR56 vs MPC565CZP56 |
MPC565MVR56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC565CVR56 vs MPC565MVR56 |
MPC565MVR56 | Freescale 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388 | Freescale Semiconductor | MPC565CVR56 vs MPC565MVR56 |
MPC565MVR56R2 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | Freescale Semiconductor | MPC565CVR56 vs MPC565MVR56R2 |