Part Details for MPC604ARS40 by Motorola Semiconductor Products
Overview of MPC604ARS40 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC604ARS40
MPC604ARS40 CAD Models
MPC604ARS40 Part Data Attributes:
|
MPC604ARS40
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC604ARS40
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 40MHz, CMOS, CBGA256, 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TWO 128 ENTRY TLB; TEMP SPECIFIED AS JUNCTION TEMP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CBGA-B256 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 256 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.16 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC604ARS40
This table gives cross-reference parts and alternative options found for MPC604ARS40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC604ARS40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC850DHZT66A | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | MPC604ARS40 vs MPC850DHZT66A |
PPC604B120 | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | MPC604ARS40 vs PPC604B120 |
DE-S1100-DB | RISC Microprocessor, 32-Bit, 220MHz, CMOS, PBGA256, MINI, BGA-256 | Intel Corporation | MPC604ARS40 vs DE-S1100-DB |
MPC875ZT66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC604ARS40 vs MPC875ZT66 |
L9A0212 | RISC Microprocessor, 32-Bit, 85MHz, CMOS, PBGA256, PLASTIC, MO-151, BGA-256 | Broadcom Limited | MPC604ARS40 vs L9A0212 |
IBM25PPC750CXRKQ5024T | RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 | IBM | MPC604ARS40 vs IBM25PPC750CXRKQ5024T |
MC9328MXLVM20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC604ARS40 vs MC9328MXLVM20 |
MPC875VR133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC604ARS40 vs MPC875VR133 |
79RC32T365150BCGI | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256 | Integrated Device Technology Inc | MPC604ARS40 vs 79RC32T365150BCGI |
PC9328MX1VH | 32-BIT, 150MHz, MICROPROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MOLD ARRAY PROCESS, BGA-256 | Motorola Mobility LLC | MPC604ARS40 vs PC9328MX1VH |