Part Details for MPC604ERX333 by Motorola Semiconductor Products
Overview of MPC604ERX333 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC604ERX333
MPC604ERX333 CAD Models
MPC604ERX333 Part Data Attributes
|
MPC604ERX333
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC604ERX333
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, BGA255,16X16,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 333 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CBGA-B256 | |
JESD-609 Code | e0 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA255,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC604ERX333
This table gives cross-reference parts and alternative options found for MPC604ERX333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC604ERX333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25PPC750CX-AP10-3T | RISC Microprocessor, 32-Bit, 366MHz, CMOS, PBGA256, PLASTIC, BGA-256 | IBM | MPC604ERX333 vs IBM25PPC750CX-AP10-3T |
MPC852TCVR80A | 32-BIT, 80MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC604ERX333 vs MPC852TCVR80A |
MPC875VR80 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC604ERX333 vs MPC875VR80 |
79RC32T365150BCGI | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256 | Integrated Device Technology Inc | MPC604ERX333 vs 79RC32T365150BCGI |
MPC850DEZQ50BU | RISC PROCESSOR | NXP Semiconductors | MPC604ERX333 vs MPC850DEZQ50BU |
MPC823CZC25 | 32-BIT, RISC PROCESSOR, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC604ERX333 vs MPC823CZC25 |
XPC823ZT81B2T | 32-BIT, 81MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | MPC604ERX333 vs XPC823ZT81B2T |
79RC32H434-400BC | CABGA-256, Tray | Integrated Device Technology Inc | MPC604ERX333 vs 79RC32H434-400BC |
MPC852TCVR50A | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC604ERX333 vs MPC852TCVR50A |
MPC853TZT66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | MPC604ERX333 vs MPC853TZT66 |