Part Details for MPC8241LZQ200D by NXP Semiconductors
Overview of MPC8241LZQ200D by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8241LZQ200D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MPC8241LZQ200D-ND
|
DigiKey | IC MPU MPC82XX 200MHZ 357BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
283 In Stock |
|
$31.7600 | Buy Now |
DISTI #
MPC8241LZQ200D-ND
|
DigiKey | IC MPU MPC82XX 200MHZ 357BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
17 In Stock |
|
$40.1770 / $49.5200 | Buy Now |
|
Flip Electronics | Stock, ship today | 415 |
|
$23.8200 | RFQ |
Part Details for MPC8241LZQ200D
MPC8241LZQ200D CAD Models
MPC8241LZQ200D Part Data Attributes:
|
MPC8241LZQ200D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8241LZQ200D
NXP Semiconductors
32-BIT, 200MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 2.52 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.56 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8241LZQ200D
This table gives cross-reference parts and alternative options found for MPC8241LZQ200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8241LZQ200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8241LVR200D | 32 Bit Power Architecture, 200MHz, Integrated Host Processor, PCI, 0 to 105C | Freescale Semiconductor | MPC8241LZQ200D vs MPC8241LVR200D |
MPC8241TZQ200D | 32 Bit Power Architecture, 200MHz, Integrated Host Processor, PCI, -40 to 105C | Freescale Semiconductor | MPC8241LZQ200D vs MPC8241TZQ200D |
MPC8241LVR200D | 32-BIT, 200MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC8241LZQ200D vs MPC8241LVR200D |
MPC8241TZQ200D | 32-BIT, 200MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC8241LZQ200D vs MPC8241TZQ200D |
MPC8241TVR200D | 32 Bit Power Architecture, 200MHz, Integrated Host Processor, PCI, -40 to 105C | Freescale Semiconductor | MPC8241LZQ200D vs MPC8241TVR200D |