Part Details for MPC8250ACZUNJDX by NXP Semiconductors
Overview of MPC8250ACZUNJDX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8250ACZUNJDX
MPC8250ACZUNJDX CAD Models
MPC8250ACZUNJDX Part Data Attributes
|
MPC8250ACZUNJDX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8250ACZUNJDX
NXP Semiconductors
32-BIT, 291MHz, RISC PROCESSOR, PBGA480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HLBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.3 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 291 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8250ACZUNJDX
This table gives cross-reference parts and alternative options found for MPC8250ACZUNJDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8250ACZUNJDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8250ACZUNJDX | 32-BIT, 291 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8250ACZUNJDX vs MPC8250ACZUNJDX |
MPC8250ACVVNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8250ACZUNJDX vs MPC8250ACVVNJDX |
MPC8250ACVVNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8250ACZUNJDX vs MPC8250ACVVNJDX |
MPC8250AVVNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8250ACZUNJDX vs MPC8250AVVNJDX |
MPC8250AZUNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8250ACZUNJDX vs MPC8250AZUNJDX |
MPC8250AZUNJDX | 32-BIT, 291 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8250ACZUNJDX vs MPC8250AZUNJDX |