Part Details for MPC8255ACZUPIBX by NXP Semiconductors
Overview of MPC8255ACZUPIBX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8255ACZUPIBX
MPC8255ACZUPIBX CAD Models
MPC8255ACZUPIBX Part Data Attributes
|
MPC8255ACZUPIBX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8255ACZUPIBX
NXP Semiconductors
32-BIT, 300MHz, RISC PROCESSOR, PBGA480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8255ACZUPIBX
This table gives cross-reference parts and alternative options found for MPC8255ACZUPIBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8255ACZUPIBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8264ACZUPIBX | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8255ACZUPIBX vs MPC8264ACZUPIBX |
MPC8265ACZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUPIBX vs MPC8265ACZUPIBX |
MPC8255ACZUPIBX | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8255ACZUPIBX vs MPC8255ACZUPIBX |
MPC8264AZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUPIBX vs MPC8264AZUPIBX |
MPC8255AZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUPIBX vs MPC8255AZUPIBX |
MPC8266ACZUPIBX | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, TBGA-480 | Motorola Mobility LLC | MPC8255ACZUPIBX vs MPC8266ACZUPIBX |
MPC8250AVVPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUPIBX vs MPC8250AVVPIBX |
MPC8250AZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUPIBX vs MPC8250AZUPIBX |
MPC8265AZUPIBC | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8255ACZUPIBX vs MPC8265AZUPIBC |
MPC8265AZUPIBC | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, 37.5 X 37.5 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8255ACZUPIBX vs MPC8265AZUPIBC |