Part Details for MPC8255AVVPIBB by NXP Semiconductors
Overview of MPC8255AVVPIBB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8255AVVPIBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQUICC RISC Microprocessor, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$200.4400 / $235.8100 | Buy Now |
|
Flip Electronics | Stock, ship today | 666 |
|
$169.7700 | RFQ |
Part Details for MPC8255AVVPIBB
MPC8255AVVPIBB CAD Models
MPC8255AVVPIBB Part Data Attributes
|
MPC8255AVVPIBB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8255AVVPIBB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TBGA-480 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8255AVVPIBB
This table gives cross-reference parts and alternative options found for MPC8255AVVPIBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8255AVVPIBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMPC8260AZUPIBB | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,480PIN,PLASTIC | Freescale Semiconductor | MPC8255AVVPIBB vs KMPC8260AZUPIBB |
MPC8266AZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255AVVPIBB vs MPC8266AZUPIBX |
MPC8265ACZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255AVVPIBB vs MPC8265ACZUPIBX |
MPC8265ACZUPIBX | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8255AVVPIBB vs MPC8265ACZUPIBX |
MPC8255AZUPIBB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255AVVPIBB vs MPC8255AZUPIBB |
MPC8265AZUPIBC | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255AVVPIBB vs MPC8265AZUPIBC |
MPC8260AZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8255AVVPIBB vs MPC8260AZUPIBX |
KMPC8260AVVPIBB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255AVVPIBB vs KMPC8260AVVPIBB |
MPC8260ACVVPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255AVVPIBB vs MPC8260ACVVPIBX |
MPC8255ACZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8255AVVPIBB vs MPC8255ACZUPIBX |