Part Details for MPC8270VVQLDA by NXP Semiconductors
Overview of MPC8270VVQLDA by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC8270VVQLDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9002
|
Newark | Powerquicc, 32 Bit Power Architecture, 333Mhz, Comms Processor, Pci, Usb, Hdlc, Enet, 0 To 105C/ Tray Rohs Compliant: Yes |Nxp MPC8270VVQLDA Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.6200 / $138.4900 | Buy Now |
DISTI #
61AC0714
|
Newark | Mpu, 32Bit, 333Mhz, Lbga-480, Product Range:Powerquicc Family Powerquicc Ii Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:480Pins, Mpu Case Style:Tbga, Supply Voltage Min:1.45V, Supply Voltage Rohs Compliant: Yes |Nxp MPC8270VVQLDA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.7300 / $244.8500 | Buy Now |
DISTI #
2156-MPC8270VVQLDA-ND
|
DigiKey | IC MPU MPC82XX 333MHZ 480TBGA Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$185.7400 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, 0 to 105C RoHS: Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$159.4000 / $187.5300 | Buy Now |
|
Flip Electronics | Stock | 267 |
|
RFQ |
Part Details for MPC8270VVQLDA
MPC8270VVQLDA CAD Models
MPC8270VVQLDA Part Data Attributes
|
MPC8270VVQLDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8270VVQLDA
NXP Semiconductors
32-BIT, 333MHz, RISC PROCESSOR, PBGA480
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.33 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270VVQLDA
This table gives cross-reference parts and alternative options found for MPC8270VVQLDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270VVQLDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8270CZUQLDA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270VVQLDA vs MPC8270CZUQLDA |
MPC8270CZUQLDA | PowerQUICC, 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, -40 to 105C | Freescale Semiconductor | MPC8270VVQLDA vs MPC8270CZUQLDA |
MPC8280CVVQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8270VVQLDA vs MPC8280CVVQLDX |
PCX8280MTPUQLDA | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Teledyne e2v | MPC8270VVQLDA vs PCX8280MTPUQLDA |
KMPC8270CZUQLDA | 32-BIT, 333 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, FTBGA-480 | Freescale Semiconductor | MPC8270VVQLDA vs KMPC8270CZUQLDA |
MPC8270ZUQLDA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270VVQLDA vs MPC8270ZUQLDA |
MPC8270CVVQLDA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270VVQLDA vs MPC8270CVVQLDA |
PC8270MTPUQLDA | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Atmel Corporation | MPC8270VVQLDA vs PC8270MTPUQLDA |
MPC8270CVVQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8270VVQLDA vs MPC8270CVVQLDX |
PCX8270MTPUQLDA | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Teledyne e2v | MPC8270VVQLDA vs PCX8270MTPUQLDA |