Part Details for MPC8309VMAFFCA by NXP Semiconductors
Overview of MPC8309VMAFFCA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8309VMAFFCA
MPC8309VMAFFCA CAD Models
MPC8309VMAFFCA Part Data Attributes
|
MPC8309VMAFFCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8309VMAFFCA
NXP Semiconductors
32-BIT, 333MHz, RISC PROCESSOR, PBGA489
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-489 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B489 | |
Length | 19 mm | |
Low Power Mode | YES | |
Number of Terminals | 489 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.61 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8309VMAFFCA
This table gives cross-reference parts and alternative options found for MPC8309VMAFFCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8309VMAFFCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8309VMAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA489 | NXP Semiconductors | MPC8309VMAFFCA vs MPC8309VMAFDCA |
MPC8309VMAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA489, 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-489 | Freescale Semiconductor | MPC8309VMAFFCA vs MPC8309VMAFDCA |
MPC8309VMAFFCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA489, 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-489 | Freescale Semiconductor | MPC8309VMAFFCA vs MPC8309VMAFFCA |
MPC8309CVMAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA489 | NXP Semiconductors | MPC8309VMAFFCA vs MPC8309CVMAFDCA |