Part Details for MPC8313CVRAFF by Freescale Semiconductor
Overview of MPC8313CVRAFF by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8313CVRAFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 2 |
|
RFQ |
Part Details for MPC8313CVRAFF
MPC8313CVRAFF CAD Models
MPC8313CVRAFF Part Data Attributes
|
MPC8313CVRAFF
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8313CVRAFF
Freescale Semiconductor
32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8313CVRAFF
This table gives cross-reference parts and alternative options found for MPC8313CVRAFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8313CVRAFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8313EZQAFFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAFF vs MPC8313EZQAFFA |
MPC8313ECVRAFF | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAFF vs MPC8313ECVRAFF |
MPC8313CZQAFFC | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAFF vs MPC8313CZQAFFC |
MPC8313CZQAFFB | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAFF vs MPC8313CZQAFFB |
MPC8313ECZQAFF | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAFF vs MPC8313ECZQAFF |
MPC8313EVRAFFC | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAFF vs MPC8313EVRAFFC |
MPC8313EVRAFFB | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAFF vs MPC8313EVRAFFB |
MPC8313CVRAFFB | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAFF vs MPC8313CVRAFFB |
MPC8313VRAFFB | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAFF vs MPC8313VRAFFB |
MPC8313EVRAFFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAFF vs MPC8313EVRAFFA |