Part Details for MPC8343CVRAGDX by NXP Semiconductors
Overview of MPC8343CVRAGDX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8343CVRAGDX
MPC8343CVRAGDX CAD Models
MPC8343CVRAGDX Part Data Attributes:
|
MPC8343CVRAGDX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8343CVRAGDX
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA620
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 620 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343CVRAGDX
This table gives cross-reference parts and alternative options found for MPC8343CVRAGDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343CVRAGDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347CVRAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRAGDX vs MPC8347CVRAGFB |
MPC8347ECVRAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRAGDX vs MPC8347ECVRAGDA |
MPC8343CVRAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRAGDX vs MPC8343CVRAGDB |
MPC8347CZQAGDB | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8343CVRAGDX vs MPC8347CZQAGDB |
MPC8347ECZQAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRAGDX vs MPC8347ECZQAGFB |
MPC8343ECZQAGDX | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRAGDX vs MPC8343ECZQAGDX |
MPC8347ECZQAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRAGDX vs MPC8347ECZQAGDB |
MPC8343CZQAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRAGDX vs MPC8343CZQAGDA |
MPC8347CZQAGF | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CVRAGDX vs MPC8347CZQAGF |
MPC8343ZQAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRAGDX vs MPC8343ZQAGDB |