Part Details for MPC8347CVVAGFB by Freescale Semiconductor
Overview of MPC8347CVVAGFB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8347CVVAGFB
MPC8347CVVAGFB CAD Models
MPC8347CVVAGFB Part Data Attributes:
|
MPC8347CVVAGFB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8347CVVAGFB
Freescale Semiconductor
32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA672,34X34,40 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347CVVAGFB
This table gives cross-reference parts and alternative options found for MPC8347CVVAGFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347CVVAGFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347EVVAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CVVAGFB vs MPC8347EVVAGFB |
MPC8347EVVAGDB | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAGFB vs MPC8347EVVAGDB |
MPC8347CZUAGF | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347CVVAGFB vs MPC8347CZUAGF |
MPC8349VVAGDB | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, 2-PCI, 1GbE, USB, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAGFB vs MPC8349VVAGDB |
MPC8349ZUAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347CVVAGFB vs MPC8349ZUAGFB |
MPC8347ECVVAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CVVAGFB vs MPC8347ECVVAGFB |
MPC8349ECVVAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CVVAGFB vs MPC8349ECVVAGDA |
MPC8347CZUAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347CVVAGFB vs MPC8347CZUAGFB |
MPC8347CZUAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347CVVAGFB vs MPC8347CZUAGDA |
MPC8347EVVAGF | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CVVAGFB vs MPC8347EVVAGF |