Part Details for MPC8347CVVAJFB by Freescale Semiconductor
Overview of MPC8347CVVAJFB by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8347CVVAJFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$156.2200 / $183.7900 | Buy Now |
Part Details for MPC8347CVVAJFB
MPC8347CVVAJFB CAD Models
MPC8347CVVAJFB Part Data Attributes:
|
MPC8347CVVAJFB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8347CVVAJFB
Freescale Semiconductor
PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e2 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347CVVAJFB
This table gives cross-reference parts and alternative options found for MPC8347CVVAJFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347CVVAJFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347EZUAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJFB vs MPC8347EZUAJDB |
MPC8349ECVVAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJFB vs MPC8349ECVVAJDB |
MPC8349VVAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJFB vs MPC8349VVAJDB |
MPC8349ZUAJDA | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347CVVAJFB vs MPC8349ZUAJDA |
MPC8347EZUAJFB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJFB vs MPC8347EZUAJFB |
MPC8347EVVAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJFB vs MPC8347EVVAJDB |
MPC8349ZUAJFB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJFB vs MPC8349ZUAJFB |
MPC8347ECZUAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJFB vs MPC8347ECZUAJDB |
MPC8347VVAJDA | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CVVAJFB vs MPC8347VVAJDA |
MPC8347CZUAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347CVVAJFB vs MPC8347CZUAJD |