Part Details for MPC8347CZUALD by Freescale Semiconductor
Overview of MPC8347CZUALD by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8347CZUALD
MPC8347CZUALD CAD Models
MPC8347CZUALD Part Data Attributes:
|
MPC8347CZUALD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8347CZUALD
Freescale Semiconductor
32-BIT, 667MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 672 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8347CZUALD
This table gives cross-reference parts and alternative options found for MPC8347CZUALD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347CZUALD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347EVVALFB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CZUALD vs MPC8347EVVALFB |
MPC8347ECZUALDB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347CZUALD vs MPC8347ECZUALDB |
MPC8347ECVVALDB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUALD vs MPC8347ECVVALDB |
MPC8347EVVALFA | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUALD vs MPC8347EVVALFA |
MPC8349ECVVALFB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CZUALD vs MPC8349ECVVALFB |
MPC8347VVALFA | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CZUALD vs MPC8347VVALFA |
MPC8349VVALDB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CZUALD vs MPC8349VVALDB |
MPC8349EVVALFB | PowerQUICC, 32 Bit Power Arch SoC, 667MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CZUALD vs MPC8349EVVALFB |
MPC8347ECZUALD | 32-BIT, 667MHz, RISC PROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUALD vs MPC8347ECZUALD |
MPC8347EZUALFA | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347CZUALD vs MPC8347EZUALFA |