Part Details for MPC8358CZUADDEA by Freescale Semiconductor
Overview of MPC8358CZUADDEA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8358CZUADDEA
MPC8358CZUADDEA CAD Models
MPC8358CZUADDEA Part Data Attributes
|
MPC8358CZUADDEA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8358CZUADDEA
Freescale Semiconductor
32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | |
Pin Count | 740 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B740 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 740 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA740,37X37,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8358CZUADDEA
This table gives cross-reference parts and alternative options found for MPC8358CZUADDEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8358CZUADDEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8358EZUADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8358CZUADDEA vs MPC8358EZUADDGA |
MPC8358ECVVADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8358CZUADDEA vs MPC8358ECVVADDGA |
MPC8358CVVADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8358CZUADDEA vs MPC8358CVVADDGA |
MPC8358VVADDEA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8358CZUADDEA vs MPC8358VVADDEA |
MPC8358EVVADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8358CZUADDEA vs MPC8358EVVADDGA |
MPC8358ZUADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8358CZUADDEA vs MPC8358ZUADDGA |
MPC8358VVADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8358CZUADDEA vs MPC8358VVADDGA |
MPC8358ECZUADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8358CZUADDEA vs MPC8358ECZUADDGA |
MPC8358CZUADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8358CZUADDEA vs MPC8358CZUADDGA |
MPC8358VVADDEA | PowerQUICC, 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8358CZUADDEA vs MPC8358VVADDEA |