Part Details for MPC8360EVVALFGA by Freescale Semiconductor
Overview of MPC8360EVVALFGA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8360EVVALFGA
MPC8360EVVALFGA CAD Models
MPC8360EVVALFGA Part Data Attributes
|
MPC8360EVVALFGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8360EVVALFGA
Freescale Semiconductor
32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA740,37X37,40 | |
Pin Count | 740 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B740 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 740 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA740,37X37,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8360EVVALFGA
This table gives cross-reference parts and alternative options found for MPC8360EVVALFGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8360EVVALFGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8360ECZUALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EVVALFGA vs MPC8360ECZUALDHA |
MPC8360EZUALDGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALFGA vs MPC8360EZUALDGA |
MPC8360ZUALFGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EVVALFGA vs MPC8360ZUALFGA |
MPC8360VVALDGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360EVVALFGA vs MPC8360VVALDGA |
MPC8360EZUALFHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALFGA vs MPC8360EZUALFHA |
MPC8360ECVVALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALFGA vs MPC8360ECVVALDHA |
MPC8360VVALFHA | PowerQUICC, 32 Bit Power Arch SoC, 667MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8360EVVALFGA vs MPC8360VVALFHA |
MPC8360CZUALDGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALFGA vs MPC8360CZUALDGA |
MPC8360EVVALFG | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360EVVALFGA vs MPC8360EVVALFG |
MPC8360EVVALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360EVVALFGA vs MPC8360EVVALDHA |