Part Details for MPC8533VTARJB by NXP Semiconductors
Overview of MPC8533VTARJB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8533VTARJB
MPC8533VTARJB CAD Models
MPC8533VTARJB Part Data Attributes
|
MPC8533VTARJB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8533VTARJB
NXP Semiconductors
32-BIT, 1067MHz, RISC PROCESSOR, PBGA783
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Speed | 1067 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8533VTARJB
This table gives cross-reference parts and alternative options found for MPC8533VTARJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8533VTARJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8544CVTARJB | 32-BIT, 1067MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8533VTARJB vs MPC8544CVTARJB |
MPC8533VTARGB | 32-BIT, 1067MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8533VTARJB vs MPC8533VTARGB |
MPC8544VTARFB | 32-BIT, 1067MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8533VTARJB vs MPC8544VTARFB |
MPC8533VTARFB | 32-BIT, 1067MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8533VTARJB vs MPC8533VTARFB |
MPC8533EVTARGB | 32-BIT, 1067MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8533VTARJB vs MPC8533EVTARGB |
MPC8533EVTARJB | 32-BIT, 1067MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8533VTARJB vs MPC8533EVTARJB |
MPC8544EVTARFB | 32-BIT, 1067MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8533VTARJB vs MPC8544EVTARFB |
MPC8544CVTARFB | 32-BIT, 1067MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8533VTARJB vs MPC8544CVTARFB |
MPC8533EVTARFB | 32-BIT, 1067MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8533VTARJB vs MPC8533EVTARFB |
MPC8544EVTARJB | 32-BIT, 1067MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8533VTARJB vs MPC8544EVTARJB |