Part Details for MPC940LFA by Rochester Electronics LLC
Overview of MPC940LFA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC940LFA
MPC940LFA CAD Models
MPC940LFA Part Data Attributes
|
MPC940LFA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPC940LFA
Rochester Electronics LLC
Low Skew Clock Driver, 940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LQFP-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 940 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Propagation Delay (tpd) | 5.2 ns | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 250 MHz |
Alternate Parts for MPC940LFA
This table gives cross-reference parts and alternative options found for MPC940LFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC940LFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC940LAC | TQFP-32, Tray | Integrated Device Technology Inc | MPC940LFA vs MPC940LAC |
ASM2I9940L-32-LR | Low Skew Clock Driver, 9940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 0.80 MM PITCH, LQFP-32 | Pulsecore Semiconductor | MPC940LFA vs ASM2I9940L-32-LR |
CY29940AI | Low Skew Clock Driver, 29940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-32 | Cypress Semiconductor | MPC940LFA vs CY29940AI |
83940BYLFT | TQFP-32, Reel | Integrated Device Technology Inc | MPC940LFA vs 83940BYLFT |
ICS83940BYT | Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | MPC940LFA vs ICS83940BYT |
ICS83940BYIT | Low Skew Clock Driver, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | MPC940LFA vs ICS83940BYIT |
MPC940FA | MPC900 SERIES, LOW SKEW CLOCK DRIVER, 18 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, TQFP-32 | Motorola Mobility LLC | MPC940LFA vs MPC940FA |
ICS83940BY | Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | MPC940LFA vs ICS83940BY |
MPC940LFAR2 | Low Skew Clock Driver, 940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | Rochester Electronics LLC | MPC940LFA vs MPC940LFAR2 |
CY29940AI-1 | Low Skew Clock Driver, 29940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-32 | Cypress Semiconductor | MPC940LFA vs CY29940AI-1 |