Part Details for MPF4861 by Motorola Mobility LLC
Overview of MPF4861 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for MPF4861
MPF4861 CAD Models
MPF4861 Part Data Attributes
|
MPF4861
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPF4861
Motorola Mobility LLC
30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 60 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 135 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MPF4861
This table gives cross-reference parts and alternative options found for MPF4861. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPF4861, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170RLRMG | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPF4861 vs BS170RLRMG |
VN0116N3P003 | Small Signal Field-Effect Transistor, 0.25A I(D), 160V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | MPF4861 vs VN0116N3P003 |
VN1310N3P008 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | MPF4861 vs VN1310N3P008 |
SN7002NL6327 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | MPF4861 vs SN7002NL6327 |
BSS123 | Small Signal Field-Effect Transistor, 0.15A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | MPF4861 vs BSS123 |
MMBF5103S62Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Texas Instruments | MPF4861 vs MMBF5103S62Z |
VN1310N3P001 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | MPF4861 vs VN1310N3P001 |
MMBF5103D87Z | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | MPF4861 vs MMBF5103D87Z |
SSM3J313T | TRANSISTOR 1600 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSM, 2-3S1A, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | MPF4861 vs SSM3J313T |
ZVP4424CSTOF | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | MPF4861 vs ZVP4424CSTOF |