-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5889
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3515GQV-AEC1-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1655 |
|
$4.4100 / $7.2500 | Buy Now |
DISTI #
1589-1758-1-ND
|
DigiKey | DC DC CONVERTER 0.8-30V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2830 In Stock |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
MPM3515GQV-AEC1-Z
|
Avnet Americas | MPSMPM3515GQV-AEC1–Z - Tape and Reel (Alt: MPM3515GQV-AEC1-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.6820 / $4.7340 | Buy Now |
DISTI #
946-MPM3515GQVAEC1-Z
|
Mouser Electronics | Switching Voltage Regulators 36V, 1.5A Mod, Synch Step-Down Convtr RoHS: Compliant | 2098 |
|
$3.4500 / $6.3200 | Buy Now |
|
Future Electronics | Switching Voltage Regulators 36V, 1.5A Mod, Synch Step-Down Convtr RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.3900 | Buy Now |
DISTI #
SMC-MPM3515GQV-AEC1-Z
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20000 |
|
RFQ | |
DISTI #
MPM3515GQV-AEC1-Z
|
Avnet Silica | Conv DC to DC Single Step Down 4V to 36V 17-Pin QFN T/R (Alt: MPM3515GQV-AEC1-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
|
Chip1Cloud | DC DC CONVERTER 0.8-30V 1.5A | 48672 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure17-QFN3x5 | 950 |
|
$4.8096 / $7.3106 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$4.7400 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM3515GQV-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3515GQV-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-N17 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Max | 30.6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.65 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MPM3515GQV-AEC1-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3515GQV-AEC1-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPM3515GQVE-AEC1 | Switching Regulator, | Monolithic Power Systems | MPM3515GQV-AEC1-Z vs MPM3515GQVE-AEC1 |
MPM3515GQV | Switching Regulator, | Monolithic Power Systems | MPM3515GQV-AEC1-Z vs MPM3515GQV |