Part Details for MPM3810GQB-25-P by Monolithic Power Systems
Overview of MPM3810GQB-25-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM3810GQB-25-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3185
|
Newark | Dc/Dc Conv, Sync Buck, 3.5Mhz, 125Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, Output Current:1.2A, Ic Case/Package:Qfn, No. Of Pins:12Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3810GQB-25-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 229 |
|
$1.6300 / $3.7200 | Buy Now |
DISTI #
1589-1263-1-ND
|
DigiKey | DC DC CONVERTER 2.5V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
MPM3810GQB-25-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 6V 12-Pin QFN T/R - Tape and Reel (Alt: MPM3810GQB-25-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.3340 / $1.6100 | Buy Now |
DISTI #
946-MPM3810GQB-25-P
|
Mouser Electronics | Switching Voltage Regulators 6V Input 2.5V Output 4Mhz, 1A Step-Down RoHS: Compliant | 389 |
|
$1.2000 / $3.8000 | Buy Now |
|
Future Electronics | MPM3810 Series 2.5 V 1.2 A 4200 kHz Synchronous Step-Down Converter - QFN-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
DISTI #
MPM3810GQB-25-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 6V 12-Pin QFN T/R - Tape and Reel (Alt: MPM3810GQB-25-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.3340 / $1.6100 | Buy Now |
Part Details for MPM3810GQB-25-P
MPM3810GQB-25-P CAD Models
MPM3810GQB-25-P Part Data Attributes:
|
MPM3810GQB-25-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3810GQB-25-P
Monolithic Power Systems
Switching Regulator, 2.6A, 4200kHz Switching Freq-Max, 2.50 X 3 MM, 0.90 MM HEIGHT, MO-220, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | 2.50 X 3 MM, 0.90 MM HEIGHT, MO-220, QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXSS-N12 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.5 mm |
Alternate Parts for MPM3810GQB-25-P
This table gives cross-reference parts and alternative options found for MPM3810GQB-25-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3810GQB-25-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSM828224SILR | 5.5-V input, 2-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm µSIP package 10-uSiP -40 to 125 | Texas Instruments | MPM3810GQB-25-P vs TPSM828224SILR |
TPS62089AYFPR | 2.4-V to 5.5-V input, 2-A, step-down converter in 1.2-mm x 0.8-mm WCS package with forced-PWM 6-DSBGA -40 to 125 | Texas Instruments | MPM3810GQB-25-P vs TPS62089AYFPR |
TPSM828221SILR | 5.5-V input, 2-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm µSIP package 10-uSiP -40 to 125 | Texas Instruments | MPM3810GQB-25-P vs TPSM828221SILR |
TPSM828223SILR | 5.5-V input, 2-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm µSIP package 10-uSiP -40 to 125 | Texas Instruments | MPM3810GQB-25-P vs TPSM828223SILR |