Part Details for MPS2369ASTOA by Diodes Incorporated
Overview of MPS2369ASTOA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS2369ASTOA
MPS2369ASTOA CAD Models
MPS2369ASTOA Part Data Attributes
|
MPS2369ASTOA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MPS2369ASTOA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | IN-LINE, R-PSIP-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for MPS2369ASTOA
This table gives cross-reference parts and alternative options found for MPS2369ASTOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2369ASTOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS2369 | 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPS2369ASTOA vs MPS2369 |
MPS2369ARLRP | Switching Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPS2369ASTOA vs MPS2369ARLRP |
MPS2369STZ | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPS2369ASTOA vs MPS2369STZ |
MPS2369A | TRANSISTOR 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | National Semiconductor Corporation | MPS2369ASTOA vs MPS2369A |
MPS2369ARLRPG | Switching Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPS2369ASTOA vs MPS2369ARLRPG |
MPS2369STOA | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPS2369ASTOA vs MPS2369STOA |
MPS2369ZL1 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS2369ASTOA vs MPS2369ZL1 |
MPS2369A | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPS2369ASTOA vs MPS2369A |
MPS2369STZ | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPS2369ASTOA vs MPS2369STZ |
MPS2369 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Continental Device India Ltd | MPS2369ASTOA vs MPS2369 |