Part Details for MPS4124RLRAG by Rochester Electronics LLC
Overview of MPS4124RLRAG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS4124RLRAG
MPS4124RLRAG CAD Models
MPS4124RLRAG Part Data Attributes:
|
MPS4124RLRAG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPS4124RLRAG
Rochester Electronics LLC
200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-226, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for MPS4124RLRAG
This table gives cross-reference parts and alternative options found for MPS4124RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS4124RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS4124RLRA | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN | onsemi | MPS4124RLRAG vs MPS4124RLRA |
MPS4124G | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS4124RLRAG vs MPS4124G |
MPS4124 | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | MPS4124RLRAG vs MPS4124 |
MPS4124 | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS4124RLRAG vs MPS4124 |
MPS4124RLRA | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN | Rochester Electronics LLC | MPS4124RLRAG vs MPS4124RLRA |
MPS4124G | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | MPS4124RLRAG vs MPS4124G |
MPS4124RLRA | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS4124RLRAG vs MPS4124RLRA |
MPS4124RLRE | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPS4124RLRAG vs MPS4124RLRE |
MPS4124RLRE | TRANSISTOR 200 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | MPS4124RLRAG vs MPS4124RLRE |
MPS4124RLRE | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS4124RLRAG vs MPS4124RLRE |