Part Details for MPS751RLRAG by onsemi
Overview of MPS751RLRAG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS751RLRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7227
|
Newark | Bipolar Transistor, Full Reel |Onsemi MPS751RLRAG Min Qty: 1610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 / $0.3730 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 2A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-92 | 50 |
|
$0.3628 / $0.4353 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 2A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-92 | 108 |
|
$0.3900 / $0.6500 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 2A, 60V, PNP, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 344998 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for MPS751RLRAG
MPS751RLRAG CAD Models
MPS751RLRAG Part Data Attributes
|
MPS751RLRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS751RLRAG
onsemi
PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
Alternate Parts for MPS751RLRAG
This table gives cross-reference parts and alternative options found for MPS751RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS751RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS751RLRM | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | MPS751RLRAG vs MPS751RLRM |
MPS751-5 | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | MPS751RLRAG vs MPS751-5 |
MPS751RLRB | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS751RLRAG vs MPS751RLRB |
MPS751RL | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | MPS751RLRAG vs MPS751RL |
LC7537AN | Tone Control Circuit, 2 Channel(s), CMOS, PQFP48, QFP-48 | SANYO Electric Co Ltd | MPS751RLRAG vs LC7537AN |
MPS751RL1 | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | MPS751RLRAG vs MPS751RL1 |
LC7537NE | Tone Control Circuit, 2 Channel(s), CMOS, PQFP48, QFP-48 | SANYO Electric Co Ltd | MPS751RLRAG vs LC7537NE |
MPS751RLRP | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | MPS751RLRAG vs MPS751RLRP |
MPS751RLRPG | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPS751RLRAG vs MPS751RLRPG |
MPS751-5 | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MPS751RLRAG vs MPS751-5 |