Part Details for MQ10YC222NGT6A by Kyocera AVX Components
Overview of MQ10YC222NGT6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Part Details for MQ10YC222NGT6A
MQ10YC222NGT6A CAD Models
MQ10YC222NGT6A Part Data Attributes
|
MQ10YC222NGT6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ10YC222NGT6A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 30% +Tol, 30% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 30% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |