Part Details for MQ80486DX475 by Intel Corporation
Overview of MQ80486DX475 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ80486DX475
MQ80486DX475 CAD Models
MQ80486DX475 Part Data Attributes
|
MQ80486DX475
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ80486DX475
Intel Corporation
Microprocessor, 32-Bit, 75MHz, CMOS, CQFP196, CAVITY-UP, CERAMIC, QUAD PACK-196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK196,2.5SQ,25 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-F196 | |
JESD-609 Code | e0 | |
Length | 34.29 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 196 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK196,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.92 mm | |
Speed | 75 MHz | |
Supply Current-Max | 1100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 34.29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MQ80486DX475
This table gives cross-reference parts and alternative options found for MQ80486DX475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ80486DX475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD80486SX25LOWPOWER | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | MQ80486DX475 vs KD80486SX25LOWPOWER |
TS68040MFTBC33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, TIE BEAR, CERAMIC, QFP-196 | Teledyne e2v | MQ80486DX475 vs TS68040MFTBC33A |
TSX68040MF25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | MQ80486DX475 vs TSX68040MF25 |
KU80486SX20LOWPOWER | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | MQ80486DX475 vs KU80486SX20LOWPOWER |
NG80486SX16LOWPOWER | Microprocessor, 32-Bit, 16MHz, CMOS, PQFP196, HEAT SPREADER, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | MQ80486DX475 vs NG80486SX16LOWPOWER |
KU80486DX33 | Microprocessor, 32-Bit, 40MHz, MOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | MQ80486DX475 vs KU80486DX33 |
KU80486SLENHANCED1XCLKSX25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | MQ80486DX475 vs KU80486SLENHANCED1XCLKSX25 |
5962-9314302MZX | Microprocessor, 32-Bit, 33MHz, HCMOS, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | MQ80486DX475 vs 5962-9314302MZX |
NG80486SX20 | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP196, HEAT SPREADER, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | MQ80486DX475 vs NG80486SX20 |
KU80486SX20 | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | MQ80486DX475 vs KU80486SX20 |