Part Details for MQUMA5818 by Microsemi Corporation
Overview of MQUMA5818 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQUMA5818
MQUMA5818 CAD Models
MQUMA5818 Part Data Attributes:
|
MQUMA5818
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQUMA5818
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MQUMA5818
This table gives cross-reference parts and alternative options found for MQUMA5818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQUMA5818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS3L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123FL, 2 PIN | Rectron Semiconductor | MQUMA5818 vs SS3L |
S13F1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MQUMA5818 vs S13F1 |
SS1030FL-T1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MQUMA5818 vs SS1030FL-T1 |
RBR1L30ADD | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | ROHM Semiconductor | MQUMA5818 vs RBR1L30ADD |
SB130AS_R1_00001 | Rectifier Diode, | PanJit Semiconductor | MQUMA5818 vs SB130AS_R1_00001 |
B5818WSRQG | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon | Taiwan Semiconductor | MQUMA5818 vs B5818WSRQG |
B5818WSF2 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MQUMA5818 vs B5818WSF2 |
RB168MM-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | MQUMA5818 vs RB168MM-30 |
MA2YD09 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINI PACKAGE-2 | Panasonic Electronic Components | MQUMA5818 vs MA2YD09 |
SS13W_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | MQUMA5818 vs SS13W_R2_10001 |