Part Details for MR061C104KTATR1 by Kyocera AVX Components
Overview of MR061C104KTATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR061C104KTATR1
MR061C104KTATR1 CAD Models
MR061C104KTATR1 Part Data Attributes:
|
MR061C104KTATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR061C104KTATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR061C104KTATR1
This table gives cross-reference parts and alternative options found for MR061C104KTATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061C104KTATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062T104K1X5CS7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, | KEMET Corporation | MR061C104KTATR1 vs C062T104K1X5CS7303 |
C066K104K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C104KTATR1 vs C066K104K1X5CM |
C062K104K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C104KTATR1 vs C062K104K1X5CA |
C062T104K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | MR061C104KTATR1 vs C062T104K1X5CS7301 |
C066T104K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | MR061C104KTATR1 vs C066T104K1X5CS7301 |
C062K104K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C104KTATR1 vs C062K104K1X5CR |
C066K104K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C104KTATR1 vs C066K104K1X5CR |
C062T104K1X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | MR061C104KTATR1 vs C062T104K1X5CR7301 |
C062K104K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C104KTATR1 vs C062K104K1X5CS |
C062T104K1X5CM7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, | KEMET Corporation | MR061C104KTATR1 vs C062T104K1X5CM7303 |