Part Details for MR20X1502FBL by Walsin Technology Corporation
Overview of MR20X1502FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X1502FBL
MR20X1502FBL CAD Models
MR20X1502FBL Part Data Attributes:
|
MR20X1502FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X1502FBL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X1502FBL
This table gives cross-reference parts and alternative options found for MR20X1502FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X1502FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50K1502FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MR20X1502FBL vs RMC50K1502FTE |
MC2010-1502-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2010 | RCD Components Inc | MR20X1502FBL vs MC2010-1502-FTW |
RMC50K1502FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MR20X1502FBL vs RMC50K1502FB |
CR-0AFL4---15K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | MR20X1502FBL vs CR-0AFL4---15K- |
HQ1007F1502T4E | Fixed Resistor, 0.75W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1502FBL vs HQ1007F1502T4E |
CQ1007F1502T4E | Fixed Resistor, 0.75W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1502FBL vs CQ1007F1502T4E |
201007F1502T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR20X1502FBL vs 201007F1502T4E |
RK73HW2HTBK1502F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X1502FBL vs RK73HW2HTBK1502F |
239076161503L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MR20X1502FBL vs 239076161503L |
RMF20FE1502 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MR20X1502FBL vs RMF20FE1502 |