Part Details for MR256A08BSO35R by Everspin Technologies
Overview of MR256A08BSO35R by Everspin Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR256A08BSO35R
MR256A08BSO35R CAD Models
MR256A08BSO35R Part Data Attributes
|
MR256A08BSO35R
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR256A08BSO35R
Everspin Technologies
Memory Circuit, 32KX8, CMOS, PDSO32, SOIC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.726 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.25 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.505 mm |
Alternate Parts for MR256A08BSO35R
This table gives cross-reference parts and alternative options found for MR256A08BSO35R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR256A08BSO35R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR256A08BCMA35R | Memory Circuit, 32KX8, CMOS, PBGA48, FBGA-48 | Everspin Technologies | MR256A08BSO35R vs MR256A08BCMA35R |
MR256A08BYS35 | Memory Circuit, 32KX8, CMOS, PDSO44, TSOP2-44 | Everspin Technologies | MR256A08BSO35R vs MR256A08BYS35 |
MR256A08BCYS35R | Memory Circuit, 32KX8, CMOS, PDSO44, TSOP2-44 | Everspin Technologies | MR256A08BSO35R vs MR256A08BCYS35R |
MR256A08BCYS35 | Memory Circuit, 32KX8, CMOS, PDSO44, TSOP2-44 | Everspin Technologies | MR256A08BSO35R vs MR256A08BCYS35 |
MR256A08BCMA35 | Memory Circuit, 32KX8, CMOS, PBGA48, FBGA-48 | Everspin Technologies | MR256A08BSO35R vs MR256A08BCMA35 |