Part Details for MR25X682JBL by Walsin Technology Corporation
Overview of MR25X682JBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR25X682JBL
MR25X682JBL CAD Models
MR25X682JBL Part Data Attributes:
|
MR25X682JBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR25X682JBL
Walsin Technology Corporation
Fixed Resistor, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for MR25X682JBL
This table gives cross-reference parts and alternative options found for MR25X682JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25X682JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS100J682TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | MR25X682JBL vs NRC-AS100J682TRF |
WR25X682JGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MR25X682JBL vs WR25X682JGL |
WR25X682JQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MR25X682JBL vs WR25X682JQL |
MR25X682JGL | Fixed Resistor, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR25X682JBL vs MR25X682JGL |
RMNW63K682JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | MR25X682JBL vs RMNW63K682JTE |
CAR25J682CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MR25X682JBL vs CAR25J682CT |
MR25X682JQL | Fixed Resistor, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR25X682JBL vs MR25X682JQL |
RC2512J682-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | MR25X682JBL vs RC2512J682-07-RG70 |
MC2512L6J6801SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | MR25X682JBL vs MC2512L6J6801SE |
SR25X682JTL | Fixed Resistor, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MR25X682JBL vs SR25X682JTL |